Molex 51353-2400-P technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 250.25kV |
| Number of Contacts | 24 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 51353-2400-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.