Molex 51374-1073 technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Top |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Current Rating | 400mA |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | Easy-On™ 51374 |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 51374-1073 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
