The Molex 51374-1093 is a 10-contact FFC/FPC connector with a 0.5mm pitch, suitable for surface mount applications. It features a maximum operating temperature range of -25°C to 85°C and a maximum voltage rating of 50VDC or 50VAC. The connector has a termination method of solder and a maximum current rating of 0.4 amps per contact. It is designed for use with flexible flat cable or flexible printed circuit applications.
Molex 51374-1093 technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | RCP |
| Number of Contacts | 10 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.4/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| Tradename | Easy-On™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 51374-1093 to view detailed technical specifications.
No datasheet is available for this part.