15-contact, single-row female header with a 0.5mm pitch, designed for surface mount termination. Features copper alloy contacts with tin plating, a 400mA current rating, and a 50V voltage rating. The straight orientation and locking mechanism ensure secure board-to-board connection. Constructed with a white insulator and glass/polyphenylene actuator, this component operates within a -25°C to 85°C temperature range and meets UL94 V-0 flammability standards.
Molex 51374-1573 technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Top |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Current Rating | 400mA |
| Depth | 4.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Easy-On™ 51374 |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 51374-1573 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.