50-position, 0.5mm pitch FFC/FPC receptacle connector for surface mount applications. Features a ZIF (Zero Insertion Force) mechanism with a top contact location. Constructed with copper alloy contacts plated in tin, and a glass/polyphenylene actuator. Rated for 50V and 400mA, with an operating temperature range of -25°C to 85°C. RoHS compliant and UL94 V-0 flammability rated.
Molex 51374-5073 technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Top |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Current Rating | 400mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Easy-On™ 51374 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 51374-5073 to view detailed technical specifications.
No datasheet is available for this part.