Molex 51382-0201 technical specifications.
| Contact Type | Socket |
| Mount | Cable |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 51382 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 51382-0201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.