
12-position, 2mm pitch, straight receptacle housing for cable mounting. Features a white nylon construction with tin-lead contact plating, rated for 3A current and 250V AC/DC. This low-halogen, UL94 V-0 flammability rated component offers 30 mating cycles and operates within a -25°C to 85°C temperature range. Bulk packaged in quantities of 500.
Molex 51382-1200 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Plating | Tin, Lead |
| Current Rating | 3A |
| Depth | 10.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 27.4mm |
| Material | Nylon |
| Mating Cycles | 30 |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Cable |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | MicroClasp |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 6.95mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 51382-1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.