Molex 51382-1411 technical specifications.
| Color | Grey |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | MicroClasp™ 51382 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 51382-1411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.