Molex 513870578 technical specifications.
| Type | Mini USB 2.0 Type B |
| Gender | RCP |
| Number of Contacts | 5 |
| Terminal Pitch | 0.8mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 30VDC|30VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Tradename | USB OTG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 513870578 to view detailed technical specifications.
No datasheet is available for this part.