Molex 51441-0971 technical specifications.
| Contact Location | Bottom |
| Current Rating | 500mA |
| Number of Positions | 9 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | 51441 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 51441-0971 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.