Right-angle surface-mount FFC/FPC connector with 10 positions and a 0.5mm pitch. Features bottom contact location, bronze contacts with tin plating, and a 500mA current rating. Constructed with glass and polyphenylene actuator material and a beige housing. Operates within a -20°C to 85°C temperature range, rated for 50V DC, and meets UL94 V-0 flammability standards. Packaged on tape and reel for automated assembly.
Molex 51441-1093 technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 3.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Easy-On™ 51441 |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 51441-1093 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.