
24-position, 0.5mm pitch FPC ZIF socket, right-angle orientation, surface mount termination. Features bottom contact location with bronze contacts plated in tin. Rated for 50V, 500mA current, and 5.05kV max DC voltage. Operates between -20°C and 85°C, with UL94 V-0 flammability rating. Lead-free and RoHS compliant.
Molex 51441-2493 technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | Easy-On™ 51441 |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 51441-2493 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.