Molex 5197-02/1001-3026 technical specifications.
| Current Rating | 7A |
| Gender | Female |
| Series | SPOX |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5197-02/1001-3026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.