Molex 5197-06 technical specifications.
| Depth | 16mm |
| Gender | Female |
| Length | 30.4mm |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | SPOX |
| Width | 8.85mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 5197-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.