Molex 52011-0210 technical specifications.
| Contact Gender | Male |
| Contact Plating | Tin |
| Current Rating | 3A |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 6864 |
| Packaging | Tray |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 52011 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 52011-0210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.