Molex 52018-6446 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Pitch | 2.04mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52018 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 52018-6446 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.