Molex 52018-8446 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.2A |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| RoHS Compliant | Yes |
| Series | 52018 |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Molex 52018-8446 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.