Molex 52018-8826 technical specifications.
| Current Rating | 1.2A |
| Mount | Through Hole |
| Number of Positions | 8 |
| Series | 52018 |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Molex 52018-8826 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.