Molex 52018-8836 technical specifications.
| Current Rating | 1.2A |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Pitch | 2.04mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 52018 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Molex 52018-8836 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.