
8-position, 8-contact female right-angle modular connector with a 2.04mm pitch. Features gold-plated bronze contacts, a 1.2A current rating, and a 1kV voltage rating. This lead-free, UL94 V-0 rated connector is designed for through-hole mounting and operates within a temperature range of -40°C to 80°C. The grey housing ensures durability for telecom and datacom applications.
Molex 52018-8846 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.2A |
| Depth | 13mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Tray |
| Pitch | 2.04mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52018 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Voltage Rating | 1kV |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 52018-8846 to view detailed technical specifications.
No datasheet is available for this part.
