Molex 52025-0811 technical specifications.
| Contact Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | 52025 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 52025-0811 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
