
Molex 52030-0329 technical specifications.
| Number of Positions | 3 |
| Package Quantity | 3500 |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | 52030 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 52030-0329 to view detailed technical specifications.
No datasheet is available for this part.