Molex 52030-0426 technical specifications.
| Number of Positions | 4 |
| Package Quantity | 3500 |
| Pitch | 1mm |
| Series | 52030 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 52030-0426 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.