
FFC/FPC board connector, 4 contacts, 1mm pitch, vertical orientation, and through-hole termination. Features bronze contacts with tin plating, rated for 1A current and 50V voltage. Operating temperature range from -20°C to 80°C. RoHS compliant and supplied in trays.
Molex 52030-0429 technical specifications.
| Package/Case | 0429 |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 3500 |
| Packaging | Tray |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52030 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52030-0429 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
