Vertical FFC/FPC connector with 6 circuits and 6 positions, featuring a 2mm pitch and a 1.0mm FPC ZIF (Zero Insertion Force) socket. Constructed with bronze contacts and tin plating, it offers a 1A current rating and a 50V voltage rating. Operating temperature range is -20°C to 80°C, with dimensions of 11.3mm length, 5.2mm height, and 3.5mm depth. This female, single-row connector utilizes solder termination and is supplied in trays of 2500 units, meeting RoHS and REACH SVHC compliance.
Molex 52030-0629 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 3.5mm |
| Gender | Female |
| Height | 5.2mm |
| Length | 11.3mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 2500 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 52030 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52030-0629 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
