
8-circuit, 1-row female receptacle with a 2mm pitch for board-to-board applications. Features straight orientation, solder termination, and a locking mechanism. Rated for 1A current and 50V AC/DC, with a temperature range of -20°C to 80°C. Contact material is bronze with tin plating.
Molex 52030-0829 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 3.5mm |
| Gender | Receptacle |
| Length | 13.3mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 240 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52030 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52030-0829 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.