Molex 52030-1075 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Orientation | Vertical |
| Package Quantity | 2000 |
| Packaging | Tray |
| Pitch | 1mm |
| Reach SVHC Compliant | Yes |
| Series | 52030 |
| Termination | Through Hole |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52030-1075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.