
14-contact, 1-row female card edge connector with a 1mm pitch. Features straight, solder termination with tin-plated bronze contacts and a polyester actuator. Rated for 1A current and 50V AC/DC, operating between -20°C and 80°C. This vertical, locking receptacle offers a 3.5mm depth and 19.3mm length, with UL94 V-0 flammability rating and RoHS compliance.
Molex 52030-1429 technical specifications.
| Actuator Material | Polyester |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 3.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 19.3mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52030 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52030-1429 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
