Molex 52030-1610 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 500mA |
| Gender | Receptacle |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 52030 |
| Termination | Through Hole |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 52030-1610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.