
Vertical FPC connector with 24 positions and 1mm pitch. Features bronze contacts with tin plating, a 1A current rating, and a 50V voltage rating. Constructed with a polyester actuator and rated UL94 V-0 for flammability. Operates within a temperature range of -20°C to 80°C. Solder termination for PCB mounting.
Molex 52030-2429 technical specifications.
| Actuator Material | Polyester |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 3.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 29.3mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52030 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52030-2429 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
