Molex 52030-2529 technical specifications.
| Contact Plating | Tin |
| Current Rating | 1A |
| Number of Circuits | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tray |
| Pitch | 1mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 52030 |
| Stackable | No |
| Termination | Through Hole |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52030-2529 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.