Molex 52030-2610 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Female |
| Number of Circuits | 26 |
| Number of Positions | 26 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | No |
| Series | 52030 |
| Termination | Through Hole |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 52030-2610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.