Molex 52030-3026 technical specifications.
| Number of Positions | 30 |
| Package Quantity | 900 |
| Pitch | 1mm |
| Series | 52030 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 52030-3026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.