Molex 520301026 technical specifications.
| Type | FPC Connector |
| Contact Gender | RCP |
| Number of Contacts | 10 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 520301026 to view detailed technical specifications.
No datasheet is available for this part.