Molex 520302026 technical specifications.
| Number of Positions | 20 |
| Package Quantity | 1000 |
| Pitch | 1mm |
| Series | 52030 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 520302026 to view detailed technical specifications.
No datasheet is available for this part.