
This 18-position I/O connector features a female gender and a right angle orientation. It has a contact material of bronze with a tin plating and is rated for 500mA of current. The connector is packaged in a tray with 600 pieces per unit and is compliant with RoHS regulations. It is not radiation hardened and is not stackable.
Molex 52044-1845 technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Female |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tray |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 52044 |
| Stackable | No |
| Termination | Through Hole |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52044-1845 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
