This 22-position right angle female connector features a contact location at the top, with a contact material of bronze and a contact plating of tin. It has a current rating of 500mA and a voltage rating of 200V. The connector is packaged in a tray with 500 units per package and is RoHS compliant.
Molex 52044-2245 technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Female |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tray |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52044 |
| Stackable | No |
| Termination | Through Hole |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52044-2245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.