
Molex 52044-2845 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Receptacle |
| Number of Circuits | 28 |
| Number of Contacts | 28 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Stackable | No |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 52044-2845 to view detailed technical specifications.
No datasheet is available for this part.