This female, straight card edge connector features 4 contacts in a single row with a 2.5mm pitch. It offers a 200V voltage rating and a 500mA current rating, with solder termination and through-hole mounting. The connector has a tin-plated bronze contact material and a UL94 V-0 flammability rating, operating within a temperature range of -40°C to 85°C. The gray, locking insulator ensures secure connection.
Molex 52045-0445 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 5.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Length | 8.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 13320 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52045 |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52045-0445 to view detailed technical specifications.
No datasheet is available for this part.