Female header, 10 circuits, 1 row, vertical orientation, 2.5mm pitch. Features solder termination, locking mechanism, and a 1A current rating. Constructed with bronze contacts and tin plating, operating within a -40°C to 85°C temperature range. Insulator color is gray, with a 200V DC rated voltage.
Molex 52045-1045 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 5.1mm |
| Gender | Female |
| Housing Color | Grey |
| Length | 15.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1800 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 52045 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52045-1045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.