
Female header connector featuring 15 contacts in a single row with a 2.5mm pitch. This vertical, straight connector has a solder termination and a 500mA current rating, with a 200V DC voltage rating. Constructed with bronze contacts and tin plating, it operates within a temperature range of -40°C to 85°C and includes a locking feature. The grey insulator housing has a depth of 5.1mm and a length of 22.15mm.
Molex 52045-1545 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 5.1mm |
| Gender | Female |
| Housing Color | Grey |
| Length | 22.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1260 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52045 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52045-1545 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
