Molex 52045-3445 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Female |
| Number of Circuits | 34 |
| Number of Positions | 34 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 540 |
| Packaging | Tray |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | 52045 |
| Stackable | No |
| Termination | Through Hole |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52045-3445 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.