Molex 52075-0810 technical specifications.
| Package/Case | 0810 |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 52075-0810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.