Molex 52089-0610 technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Number of Circuits | 6 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | No |
| Series | 52089 |
| Termination | Through Hole |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 52089-0610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.