Molex 52089-1819 technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Number of Circuits | 17 |
| Number of Positions | 18 |
| Package Quantity | 800 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | 52089 |
| Termination | Through Hole |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52089-1819 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.