
This 4-position surface mount female connector features a contact material of bronze with a tin plating, and a maximum operating temperature of 85°C. It has a current rating of 1A and a voltage rating of 125V. The connector is designed for surface mount applications and has a pitch of 1mm. It is RoHS compliant and is packaged in a tray with 2100 pieces per package.
Molex 52103-0419 technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 2100 |
| Packaging | Tray |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 52103 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52103-0419 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.