Molex 52103-0819 technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Female |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 700 |
| Packaging | Tray |
| Pitch | 1mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 52103 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52103-0819 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.