
The Molex 52103-1219 is a 12-position right angle female connector with a current rating of 1A and a voltage rating of 125V. It features a contact material of bronze with a tin plating and a contact location at the top. The connector is available in a package quantity of 700 and is packaged on a tape and reel. It has a pitch of 1mm and is compliant with RoHS regulations.
Molex 52103-1219 technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Female |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52103 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52103-1219 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.