
This 20-position right angle female surface mount connector features a contact material of bronze with tin plating, and is rated for 1A and 125V. It is available in a packaging of 700 pieces per reel and is compliant with RoHS and Reach SVHC regulations. The connector has a pitch of 1mm and is designed for surface mount applications.
Molex 52103-2019 technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Female |
| Mount | Surface Mount |
| Number of Circuits | 20 |
| Number of Positions | 20 |
| Orientation | Right Angle |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 52103 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52103-2019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
