
This 30-position right angle female surface mount connector features tin plated bronze contacts and a current rating of 1A. It is rated for a maximum voltage of 125V and is compliant with RoHS and Reach SVHC regulations. The connector is packaged in a tray with 700 pieces per unit.
Molex 52103-3019 technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Female |
| Mount | Surface Mount |
| Number of Circuits | 30 |
| Number of Positions | 30 |
| Orientation | Right Angle |
| Package Quantity | 700 |
| Packaging | Tray |
| Pitch | 1mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 52103 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52103-3019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.